XP Power ECL25US05-E

5Vdc 5A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 5 Amps
$ 50.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL25US05-E.

IHS

Datasheet6 pages5 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+10.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL25US09-P
9Vdc 2.8A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 2.8 Amps
XP PowerECL25US12-P
12Vdc 2.1A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 2.1 Amps
XP PowerECL25US15-P
15Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 1.67 Amps

Descriptions

Descriptions of XP Power ECL25US05-E provided by its distributors.

5Vdc 5A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 5 Amps
XP Power 25W Switching Power Supply, 5V DC Out, 5A, 1 Output
AC-DC Regulated Power Supply Module
XP POWER ECL25US05-EAC/DC PCB Mount Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A
POWER SUPPLY AC-DC PSU 25W MINIATURE ENCAPSULATED
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 25W,;
PSU, 25W, 5V, ENCAPS, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 5V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 5 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 78.7 / Width mm = 38.1 / Height mm = 27.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL25US05E