Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power DTE2024S12

Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4: 1, 20 W, 1 Output, 12 V
$ 58.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DTE2024S12.

IHS

Datasheet4 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDTE4024S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE2024S5V1
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 5.1 V
XP PowerDTE4024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 24 V
TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String
TDK-LambdaALD-310012PJ125
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming
TDK-LambdaALD-414012PJ126
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 4 String

Descriptions

Descriptions of XP Power DTE2024S12 provided by its distributors.

Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 8-Pin
XP Power DCDC Converter, DTE20 Series, 9-36V In, 12V Out, 20W
Dc-Dc Converter, 12V, 1.67A; |Xp Power DTE2024S12
DC-DC CONVERTER, 12V, 1.67A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
DC-DC CONVERTER, 20W, 4:1, CHASSIS MT
DC-DC CONVERTER 20W 4:1 PANEL MOUNT
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.67 / Output Type = Fixed / Switching Frequency kHz = 285 / Capacitive Load uF = 1160 / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Insulation Voltage kV = 3 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 90 / MTBF h = 750000 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Length mm = 96 / Width mm = 54 / Height mm = 23 / Weight g = 107 / Warranty = 3 Years / Series = DTE20

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE2024S12.