TDK-Lambda ALD-414012PJ126

DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 4 String
$ 78.915
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ALD-414012PJ126.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-10
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2027-03-10
LTD Date2027-09-20
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ALD-414012PJ126 provided by its distributors.

DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 4 String
LED Driver DC/DC Converter, ALD Series, 6.16 W, 44 VDC, 140 mA, Analogue, PWM, Chassis
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming
DC-DC CONVERTER,44V,0.14A,10.8-13.2V IN, OPENFRAME, PNLMNT, COMMERCIAL, AL SERIES
DC-DC Regulated Power Supply Module, 4 Output
6W 4 10.8V 13.2V 140mA 140mA 44V Base Mount 100mm × 50mm × 5.2mm
Module DC-DC 1-OUT 44V 0.14A 24-Pin
6 W, 10.8 -13.2 VDC VIN, QUAD OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A | 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER
DC-DC LED DRIVER; No. of Channels:4; Output Current:140mA; Output Voltage:44VDC; Input Voltage Range VDC:10.8V to 13.2V; Power Supply Mounting:Panel; Length:100mm; Width:50mm; Depth:5.2mm; Operating Temperature Range:-30°C to +85°C
Led Driver, Dc-Dc, 140Ma, 44V; Rango De Producto:Serie Ald; Convertidor Dc/Dc, Montaje:Panel; Control De Atenuación, Tipo:Analogue, Pwm; Potencia De Salida Máx.:-; Tensión De Salida Máx.:44V; Corriente De Salida:140Ma; Anchura:50Mm |Tdk-Lambda ALD-414012PJ126

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD414012PJ126