TDK-Lambda ALD-310012PJ125

DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming
$ 80.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ALD-310012PJ125.

TDK-Lambda

Datasheet4 pages8 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-03-15
LTD Date2019-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String

Descriptions

Descriptions of TDK-Lambda ALD-310012PJ125 provided by its distributors.

DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming
DC-DC CONVERTER,38V,0.1A,10.8-13.2V IN, OPENFRAME, PNLMNT, COMMERCIAL, AL SERIES
DC-DC Regulated Power Supply Module, 1 Output, 5.32W
Module DC-DC 1-OUT 38V 0.1A 14-Pin
4 W, 10.8 -13.2 VDC Vin, Triple Output, 38 VDC@0.1 A | 38 VDC@0.1 A | 38 VDC@0.1 A DC-DC Converter
DC-DC CONVERTER UNIT 3 STRINGS
Thread Mount 85mm L × 21.5mm W
DC-DC LED DRIVER; No. of Channels:3; Output Current:100mA; Output Voltage:38VDC; Input Voltage Range VDC:10.8V to 13.2V; Power Supply Mounting:Panel; Length:85mm; Width:21.5mm; Depth:5.5mm; Operating Temperature Range:-30°C to +80°C
Led Driver, Dc-Dc, 100Ma, 38V; Power Supply Approvals:Ite; Product Range:Ald Series; Output Power Max:-; Output Voltage Max:38V; Output Current:100Ma; Dimming Control Type:Analogue, Pwm; Dc/Dc Converter Mounting:Panel; Depth:5.5Mm Rohs Compliant: Yes |Tdk-Lambda ALD-310012PJ125

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD310012PJ125