XP Power DDC1524S15

Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4: 1, 15 W, 1 Output, 15 V, 1 A
$ 44.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DDC1524S15.

Farnell

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDDC1524S24
Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 15 W, 1 Output, 24 V, 630 mA
XP PowerDDC3024S12
Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 30 W, 1 Output, 12 V, 2.5 A
XP PowerDDC1524S05
XP POWER DDC1524S05 DC/DC Converter, Low Profile, Fixed, 1 Output, 9 V, 36 V, 13.5 W, 5 V
TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String
TDK-LambdaALD-414012PJ126
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 4 String
TDK-LambdaALD-310012PJ125
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming

Descriptions

Descriptions of XP Power DDC1524S15 provided by its distributors.

Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 15 W, 1 Output, 15 V, 1 A
XP POWER DDC1524S15 DC/DC Converter, Low Profile, Fixed, 1 Output, 9 V, 36 V, 15 W, 15 V
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC/DC Power Supply Single-OUT 15V 1A 15W 4-Pin
DC-DC CONVERTER, DC-DC DIN RAIL POWER SUPPLY 15W
DC-DC CONVERTER, 15V, 1A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Voltage Nominal 1 V = 15 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = DDC / Efficiency % = 83 / MTBF h = 990000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 57 / Height mm = 91 / Width mm = 18 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers