XP Power DDC3024S12

Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4: 1, 30 W, 1 Output, 12 V, 2.5 A
$ 55.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DDC3024S12.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDDC1524S24
Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 15 W, 1 Output, 24 V, 630 mA
XP PowerDDC1524S15
Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 15 W, 1 Output, 15 V, 1 A
XP PowerDTE2024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 24 V
TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String
TDK-LambdaALD-310012PJ125
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming
TDK-LambdaALD-514012PJ134
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 5 String

Descriptions

Descriptions of XP Power DDC3024S12 provided by its distributors.

Isolated DIN Rail Mount DC/DC Converter, Low Profile, ITE, 4:1, 30 W, 1 Output, 12 V, 2.5 A
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP POWER DDC3024S12 DC/DC Converter, Low Profile, Fixed, Adjustable, 1 Output, 9 V, 36 V, 30 W, 12 V
12Vdc 2.5A, 12V DIN Rail DC/DC Converter, 4:1 Input
2.5A 12V 1 36V 9V Fixed DINRail installation
DC-DC CONVERTER, DC-DC DIN RAIL POWER SUPPLY 30W
DC-DC CONVERTER, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 10 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = DDC / Efficiency % = 83 / MTBF h = 680000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 57 / Height mm = 91 / Width mm = 35 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers