Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = DDC / Efficiency % = 82 / MTBF h = 990000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 57 / Height mm = 91 / Width mm = 18 / Warranty = 3 Years