XP Power CA05P

Dc-dc Converter, Thru Hole, DIP, 1W, 500V@2MA, 11.5-15.5V in, Ca Series
$ 328.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CA05P.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages15 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.58%

CAD Models

Download XP Power CA05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerC05
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerCA12P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1250V@800A, 11.5-15.5V IN, CA SERIES
XP PowerCA05N
High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 2 mA, Through Hole
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power CA05P provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 11.5-15.5V IN, CA SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Dc-Dc Converter, 1 O/P, 500V, 2000Ua; |Xp Power CA05P
DC-DC CONVERTER, 1 O/P, 500V, 2000UA; Product Range: CA Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 500V; Output Current Max: 2mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed, A
500Vdc 2mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+500V
Outputs = 1 / Output Voltage V = 500 / Output Current mA = 2 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 15.5 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.01 / Protection Type = Reverse Input Voltage Protection / MTBF h = 2100000 / Length mm = 44.5 / Width mm = 28.2 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA05P.