XP Power CA12P

Dc-dc Converter, Thru Hole, DIP, 1W, 1250V@800A, 11.5-15.5V in, Ca Series
$ 313.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CA12P.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages15 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerCA10N
High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 1 mA, Through Hole
XP PowerCA20P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 2000V@500A, 11.5-15.5V IN, CA SERIES
XP PowerCA10P
High Voltage DC/DC Converter, Regulated, Positive Output, Programmable, 1 W, 1 mA, Through Hole
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power CA12P provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1250V@800A, 11.5-15.5V IN, CA SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 1 O/P, 1.25KV, 800UA; Product Range: CA Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 1.25kV; Output Current Max: 800µA; Polarity: Positive Output; DC / DC Converter Output Type: Fix
XP Power DCDC, CA, 11.5 ¡ú 15.5 V , 1.2kV, 1W
1250Vdc 0.8mA, High Voltage DC/DC Converter
SGL O/P, DC-HV DC PCB MOUNT, 1W,+1.2kV
Outputs = 1 / Output Voltage kV = 1.25 / Output Current uA = 800 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 15.5 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.0005 / Protection Type = Short Circuit Protection / MTBF h = 2100000 / Length mm = 27.9 / Width mm = 44.4 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA12P.