XP Power C05

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 2 mA
$ 254.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C05.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerCA05P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 11.5-15.5V IN, CA SERIES
XP PowerC02N
High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
XP PowerC02
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 5 mA
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C05 provided by its distributors.

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 2 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, Cseries, 11.5 → 16 V DC input, 500V DC output, 1W
Module DC-DC 1-OUT 0V to 500V 0.002A 1W 5-Pin
DC-DC CONVERTER, 1 O/P, 500V, 2000UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 500V; Output Current Max: 2mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed, Ad
500Vdc 2mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 1 O/P, 500V, 2000UA;
SGL O/P, DC-HV DC PCB MOUNT, 1W, +500V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C05.