XP Power CA05N

High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 2 mA, Through Hole
$ 312.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CA05N.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages15 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.50%

CAD Models

Download XP Power CA05N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerCA12P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1250V@800A, 11.5-15.5V IN, CA SERIES
XP PowerCA05P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 11.5-15.5V IN, CA SERIES
XP PowerCA10N
High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 1 mA, Through Hole
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power CA05N provided by its distributors.

High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 2 mA, Through Hole
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -500V@2MA, 11.5-15.5V IN, CA SERIES
XP Power DCDCConverter, CAseries, 11.5 → 15.5 V DC input, -500V DC output, 1W
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Converter, 1 O/P, -500V, 2000UA; DC / Converter Output Type:Adjustable; Type:-; Power Max:1W; Voltage
-500Vdc 2mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 1 O/P, -500V, 2000UA;
SGL O/P, DC-HV DC PCB MOUNT, 1W,-500V
DC-DC CONVERTER, 1 O/P, -500V, 2000UA; Product Range: CA Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: -500V; Output Current Max: 2mA; Polarity: Negative Output; DC / DC Converter Output Type: Fixed,

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA05N.