Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power C12

Dc-dc Converter, Thru Hole, DIP, 1W, 1250V@1MA, 11.5-16V in, C Series
$ 271.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C12.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerC15N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
XP PowerC60N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -6000V@166A, 11.5-16V IN, C SERIES
XP PowerC10
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C12 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1250V@1MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, Cseries, 11.5 → 16 V DC input, 1.2kVoutput, 1W
Module DC-DC 1-OUT 0V to 1.25KV 0.001A 1W 5-Pin
DC-DC CONVERTER, 1 O/P, 1.25KV, 1000UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 1.25kV; Output Current Max: 1mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed
SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.2kV
1250Vdc 1mA, High Voltage DC/DC Converter
Outputs = 1 / Output Voltage kV = 1.25 / Output Current mA = 1 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 16 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.004 / MTBF h = 2600000 / Length mm = 28.1 / Width mm = 35.6 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C12.