Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power AHM100PS15C2-8

15Vdc 6.67A, 15V Desk Top Power Adaptor, Medical & ITE Certifications, 15 Volts 6.67 Amps
$ 86.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AHM100PS15C2-8.

element14 APAC

Datasheet6 pages13 years ago
Datasheet6 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

48Vdc 2.08A, 48V Desk Top Power Adaptor, Medical & ITE Certifications, 48 Volts 2.08Amps
XP PowerAHM100PS48
48Vdc 2.08A, 48V Desk Top Power Adaptor, Medical & ITE Certifications, 48 Volts 2.08Amps
XP PowerAHM100PS24
24Vdc 4.16A, 24V Desk Top Power Adaptor, Medical & ITE Certifications, 24 Volts 4.16 Amps
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of XP Power AHM100PS15C2-8 provided by its distributors.

15Vdc 6.67A, 15V Desk Top Power Adaptor, Medical & ITE Certifications, 15 Volts 6.67 Amps
XP POWER AHM100PS15C2-8AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 100 W, 15 V
POWER SUPPLY AC-DC PSU 100W EXTERNAL MEDICAL + IND CLASS II
Plug In Adaptor Power Supply, Mains Plug;
AC/DC DESKTOP ADAPTER 15V 100W
ADAPTOR, AC-DC, MEDICAL, 15V, 6.67A; No. of Outputs: 1 Output; Output Power Max: 100W; Output Voltage - Output 1: 15V; Output Current - Output 1: 6.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connec

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers