What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power AHM100PS48C2-8

48Vdc 2.08A, 48V Desk Top Power Adaptor, Medical & ITE Certifications, 48 Volts 2.08Amps

$ 84.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AHM100PS48C2-8.

element14 APAC

Datasheet6 pages13 years ago
Datasheet6 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

12Vdc 8.33A, 12V Desk Top Power Adaptor, Medical & ITE Certifications, 12 Volts 8.33 Amps
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
19Vdc 5.26A, 19V Desk Top Power Adaptor, Medical & ITE Certifications, 19 Volts 5.26 Amps
15Vdc 6.67A, 15V Desk Top Power Adaptor, Medical & ITE Certifications, 15 Volts 6.67 Amps
TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes

Descriptions

Descriptions of XP Power AHM100PS48C2-8 provided by its distributors.

48Vdc 2.08A, 48V Desk Top Power Adaptor, Medical & ITE Certifications, 48 Volts 2.08Amps
ADAPTOR, AC-DC, MEDICAL, 48V, 2.08A; No. of Outputs: 1 Output; Output Power Max: 100W; Output Voltage - Output 1: 48V; Output Current - Output 1: 2.08A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connec
Adaptor, Ac-Dc, Medical, 48V, 2.08A; Tipo De Conector:Mains Plug Sold Separately; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:2.08A; Núm. De Salidas:1 |Xp Power AHM100PS48C2-8

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers