Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power AG05P-5

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
$ 125.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AG05P-5.

IHS

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+400%

CAD Models

Download XP Power AG05P-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerAG01P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 10 mA
XP PowerAG02P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, 1 W, 5 mA, Surface Mount
XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W

Descriptions

Descriptions of XP Power AG05P-5 provided by its distributors.

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 500V DC output, 1W
Module DC-DC 1-OUT 0V to 500V 0.002A 1W 5-Pin
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,500V@2MA,0.7-5V IN, AG SERIES
DC-DC Regulated Power Supply Module
Dc-Dc Converter, 500V, 2000Ua; |Xp Power AG05P-5
500Vdc 2mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 500V, 2000UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 500V; Output Current - Output 1: 2mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG Serie

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG05P-5.
  • AG05P5
  • AG05P5.