XP Power AG02P-5

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, 1 W, 5 mA, Surface Mount
$ 108.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AG02P-5.

IHS

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download XP Power AG02P-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
XP PowerAGH04P-5
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,400V@3.75MA,0.7-5V IN, AGH SERIES
XP PowerAG15P-5
Proportional Output 670μA 1.5KV 1 5V 0V~5V(DC) DC-DC SMD-5P SMD mount

Descriptions

Descriptions of XP Power AG02P-5 provided by its distributors.

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, 1 W, 5 mA, Surface Mount
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,200V@5MA,0.7-5V IN, AG SERIES
DC-DC Regulated Power Supply Module
DC-DC Converter, 200V, 5000UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Surface Mount
Dc-Dc Converter, 200V, 5000Ua; |Xp Power AG02P-5
200Vdc 5mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 200V, 5000UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 200V; Output Current - Output 1: 5mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG Serie
Outputs = 1 / Output Voltage 1 V = 200 / Output Current 1 mA = 5 / Adjustable Output Voltage Min. V = 28 / Adjustable Output Voltage Max. V = 200 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = SMD / Termination Type = Soldering Pads / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 23.4 / Width mm = 11.4 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG02P-5.
  • AG02P5