XP Power AGH02P-5

XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
$ 121.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AGH02P-5.

IHS

Datasheet10 pages4 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerAG01P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 10 mA
XP PowerAG05P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerAG02P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, 1 W, 5 mA, Surface Mount

Descriptions

Descriptions of XP Power AGH02P-5 provided by its distributors.

XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,200V@7.5MA,0.7-5V IN, AGH SERIES
DC-DC Regulated Power Supply Module
DC-DC Converter, 200V, 7500UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Surface Mount
Dc-Dc Converter, 200V, 7500Ua; |Xp Power AGH02P-5
200Vdc 7.5mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +200V
DC-DC CONVERTER, 200V, 7500UA; No. of Outputs: 1 Output; Output Power Max: 1.5W; Output Voltage - Output 1: 200V; Output Current - Output 1: 7.5mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG S
Outputs = 1 / Output Voltage 1 V = 200 / Output Current 1 mA = 7.5 / Adjustable Output Voltage Min. V = 28 / Adjustable Output Voltage Max. V = 200 / Output Type = Adjustable / Rated Power W = 1.5 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = SMD / Termination Type = Soldering Pads / Ripple & Noise (%) % = 3 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 23.4 / Height mm = 6.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGH02P-5.
  • AGH02P5