XP Power AGH04P-5

Dc-dc Converter, Surface Mount, SMD , 1.5W, 400V@3.75MA, 0.7-5V in, Agh Series
$ 145.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AGH04P-5.

IHS

Datasheet10 pages4 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+220%

CAD Models

Download XP Power AGH04P-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
XP PowerAG10P-5
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,1000V@1MA,0.7-5V IN, AG SERIES
XP PowerAG01P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 10 mA

Descriptions

Descriptions of XP Power AGH04P-5 provided by its distributors.

DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,400V@3.75MA,0.7-5V IN, AGH SERIES
XP Power DCDC Converter, AG Series, 0-5V DC In, 400V DC Out, 1.5W
DC-DC Regulated Power Supply Module
DC-DC Converter, 400V, 3750UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Surface Mount
400Vdc 3.75mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +400V
DC-DC CONVERTER, 400V, 3750UA;
DC-DC CONVERTER, 400V, 3750UA; No. of Outputs: 1 Output; Output Power Max: 1.5W; Output Voltage - Output 1: 400V; Output Current - Output 1: 3.75mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGH04P-5.
  • AGH04P5
  • AGH04P5.