XP Power AG15P-5

Proportional Output 670μA 1.5KV 1 5V 0V~5V(DC) DC-DC SMD-5P SMD mount
$ 186.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AG15P-5.

JRH Electronics

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
XP PowerAG10P-5
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,1000V@1MA,0.7-5V IN, AG SERIES
XP PowerAGH04P-5
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,400V@3.75MA,0.7-5V IN, AGH SERIES

Descriptions

Descriptions of XP Power AG15P-5 provided by its distributors.

Proportional Output 670μA 1.5KV 1 5V 0V~5V(DC) DC-DC SMD-5P SMD mount
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,1500V@670A,0.7-5V IN, AG SERIES
DC-DC Regulated Power Supply Module
DC-DC Converter, 1.5KV, 660UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Surface Mount
Isolated DC/DC Converters-SMD SINGLE O/P DC-HV
1500Vdc 0.66mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV
DC-DC CONVERTER, 1.5KV, 660UA;
DC-DC CONVERTER, 1.5KV, 660UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 1.5kV; Output Current - Output 1: 660µA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG Se
Outputs = 1 / Output Voltage 1 kV = 1.5 / Output Current 1 uA = 670 / Adjustable Output Voltage Min. V = 210 / Adjustable Output Voltage Max. kV = 1.5 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = SMD / Termination Type = Soldering Pads / Ripple & Noise (%) % = 0.4 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 23.4 / Height mm = 6.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG15P-5.
  • AG15P5