XP Power AEL40US24

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 52.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AEL40US24.

IHS

Datasheet8 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerAEB45US24
POWER SUPPLY, AC-DC, DESKTOP, 45W, 24V@1.88A90-264V IN, AEB45 SERIES
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
XP PowerVEF65US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES
XP PowerAEL20US12
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of XP Power AEL40US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 40W, 24V1.67A, 90-264V IN, AEL40 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 40W, 24V
AC/DC, 40W External Power Supply
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.67A; Output Power Max:40W
Ac-Dc Converter, External Plug In, 1 O/P, 40W, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:24V; Output Current - Output 1:1.67A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AEL40US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers