XP Power AEB45US24

Power Supply, Ac-dc, Desktop, 45W, 24V@1.88A90-264V in, AEB45 Series
$ 44.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AEB45US24.

element14 APAC

Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

XP PowerAEL40US24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
XP PowerVEF65US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES
XP PowerVEF50US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 50W, 24V2.08A, 90-264V IN, VEF5053 SERIE
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin

Descriptions

Descriptions of XP Power AEB45US24 provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP, 45W, 24V@1.88A90-264V IN, AEB45 SERIES
AD-DC CONV, EXTERNAL PLUG IN, 1 O/P, 45W; AD-DC CONV, EXTERNAL PLUG IN, 1 O/P, 45W, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.88A; Output Power Max:45W
Ac-Dc Converter, External Plug In, 1 O/P, 45W, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Output Power Max:45W; Output Voltage - Output 1:24V; Output Current - Output 1:1.88A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AEB45US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers