Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XCS20XL-4PQG208C

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 950-Cell, CMOS, PQFP208
$ 61.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCS20XL-4PQG208C.

IHS

Datasheet83 pages27 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.127
$ 22.675
Stock
174,395
100,500
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
950
400
Number of I/Os
160
160
Number of Gates
7000
7000
RAM Size
1.6 kB
1.6 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Xilinx XCS20XL-4PQG208C provided by its distributors.

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 950-Cell, CMOS, PQFP208
FPGA 400 CLBS 7000 GATES 217 MHz PQFP208
12.5Kbit 950 3V 3.6V QFP SMD mount 28mm*28mm*4.1mm
FPGAs Spartan-XL 12800b 3V 160 I/O 208-QFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCS20XL4PQG208C