AMD XC6SLX9-3CSG225C

FPGA XC6SLX9 Family 5720 Logic Units 9152 Cells 390MHz 1.2V 225-Pin CSBGA
$ 40.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX9-3CSG225C.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

Inventory History

3 month trend:
+0.92%

CAD Models

Download AMD XC6SLX9-3CSG225C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.678
$ 47.93
Stock
252,325
276,942
Authorized Distributors
4
3
Case/Package
LFBGA
LFBGA
Number of Pins
225
225
Number of Logic Blocks (LABs)
715
715
Number of Logic Elements/Cells
9152
9152
Number of I/Os
200
200
Number of Gates
-
-
RAM Size
72 kB
72 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1V 225-Pin CSBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
Lattice SemiconductorLCMXO2-7000HC-4FTG256C
Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
Lattice SemiconductorLCMXO2-7000ZE-1BG256I
Fpga, 6864Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG256I
Lattice SemiconductorLCMXO2-7000ZE-1FTG256I
Fpga, 6864Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1FTG256I

Descriptions

Descriptions of AMD XC6SLX9-3CSG225C provided by its distributors.

FPGA XC6SLX9 Family 5720 Logic Units 9152 Cells 390MHz 1.2V 225-Pin CSBGA
Spartan-6 FPGA, 200 Max User I/O, Speed Grade-3, Logic Cells 9152, CSG225, RoHS
Xilinx SCT
Field Programmable Gate Array, 715 CLBs, 862MHz, 9152-Cell, CMOS, PBGA225
576Kbit 9152 715 1.14V 1.26V BGA SMD mount 13mm*13mm*1.4mm
CSPBGA-225 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
CONN HEADER SMD R/A 3POS 1.25MM

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX9-3CSG225C.