Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LCMXO2-7000ZE-1BG256I

Fpga, 6864Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG256I

$ 26.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000ZE-1BG256I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LCMXO2-7000ZE-1BG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
Lattice SemiconductorLFEC6E-3F256C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC6E-5F256C
FPGA LatticeEC Family 6100 Cells 420MHz 130nm Technology 1.2V 256-Pin FBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000ZE-1BG256I provided by its distributors.

Fpga, 6864Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG256I
FPGA MachXO2 Family 6864Cells 65nm Technology 1.2V 256-PinCABGA Tray
MACHX02 Series 6864 LUTs 207 I/O 1.2 V -1 Speed IND Green" FPGA - caBGA-256"
FPGA, 6864LOGIC CELL, CABGA-256, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 207I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors