Xilinx XC6SLX75-2FG676C

FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX75-2FG676C.

IHS

Datasheet11 pages18 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX75-2FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 261.69
$ 261.69
Stock
100,445
238,679
238,679
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
676
665
665
Number of Logic Blocks (LABs)
5831
5831
5831
Number of Logic Elements/Cells
74637
74637
74637
Number of I/Os
408
408
408
Number of Gates
-
-
-
RAM Size
387 kB
387 kB
387 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24

Related Parts

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Xilinx XC6SLX75-2FG676C provided by its distributors.

FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 5831 CLBs, 667MHz, 74637-Cell, CMOS, PBGA676
FPGA 667 MHz PBGA676
IC FPGA 408 I/O 676FCBGA
DIODE GEN PURP REV 600V 150A DO8

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD