AMD XC6SLX75T-3FGG676C

FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
$ 316.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX75T-3FGG676C.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+8.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XC6SLX75 Family 46648 Logic Units 74637 Cells 390MHz 1.2V 676-Pin FPBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC6SLX75T-3FGG676C provided by its distributors.

FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Spartan-6 FPGA, 348 Max User I/O, Speed Grade-3, Logic Cells 74637, FGG676, RoHS
Xilinx SCT
Field Programmable Gate Array, 5831 CLBs, 862MHz, 74637-Cell, CMOS, PBGA676
FPGA, SPARTAN-6, 348 I/O, FPBGA-676; No. of Logic Blocks:11662; No. of Macrocells:74637Macrocells; FPGA Family:Spartan-6; Logic Case Style:FBGA; No. of Pins:676Pins; No. of Speed Grades:3; Total RAM Bits:3096Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX75T3FGG676C