AMD XC3SD3400A-4FGG676C

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD3400A-4FGG676C.

IHS

Datasheet101 pages16 years ago

Augswan

element14 APAC

iiiC

LKR

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFE2M50SE-5F672C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2-50E-6F484C
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-40E-7F484C
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3SD3400A-4FGG676C provided by its distributors.

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA676
BGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
SPARTAN-3ADSP FPGA 3400K 676FBGA
FPGA, SPARTAN-3A, DSP, 676FBGA
Programmable Logic Device (CPLD/FPGA)
Xc3Sd3400A-4Fgg676C Rohs Compliant: Yes
FPGA, SPARTAN-3A, DSP, 676FBGA; No. of Logic Blocks:5968; No. of Gates:3400000; No. of Macrocells:53712; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:2322432; No. of I/O's:502; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:676; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD3400A4FGG676C