Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC6SLX150T-3FG484C

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX150T-3FG484C.

IHS

Datasheet11 pages18 years ago

Xilinx SCT

SHENGYU ELECTRONICS

CAD Models

Download AMD XC6SLX150T-3FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 468.67
$ 468.67
Stock
125,936
222,877
222,877
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
11519
11519
11519
Number of Logic Elements/Cells
147443
147443
147443
Number of I/Os
540
540
540
Number of Gates
-
-
-
RAM Size
603 kB
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CGX150CF23C7N
IC FPGA 270 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA
Intel / AlteraEP4CGX150CF23C8N
FPGA Cyclone® IV GX Family 149760 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX150CF23I7N
FPGA Cyclone® IV GX Family 149760 Cells 60nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC6SLX150T-3FG484C provided by its distributors.

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 540 Max User I/O, Speed Grade-3, Logic Cells 147443, FG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484
IC FPGA 296 I/O 484FBGA
DC DC CONVERTER +/-12V 3W

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX150T-3FG484C.
  • XC6SLX150T3FG484C