AMD XC6SLX150T-3FGG484I

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 459.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX150T-3FGG484I.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP4CGX150CF23C7N
IC FPGA 270 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA
Intel / AlteraEP4CGX150CF23C8N
FPGA Cyclone® IV GX Family 149760 Cells 60nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX150T-3FGG484I provided by its distributors.

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 540 Max User I/O, Speed Grade-3, Logic Cells 147443, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484
Fpga, Spartan-6, 296 I/O, Fpbga-484; Fpga Type:-; No. Of Logic Cells:147443Logic Cells; Ic Case/Package:Fbga; No. Of Pins:484Pins; Speed Grade:3; No.of User I/Os:296I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX150T-3FGG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX150T 3FGG484I
  • XC6SLX150T3FGG484I