Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC5VLX30T-2FFG323I

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 323-Pin FC-BGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX30T-2FFG323I.

IHS

Datasheet15 pages27 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download AMD XC5VLX30T-2FFG323I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 502.78
Stock
283,525
198,266
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
323
323
Number of Logic Blocks (LABs)
2400
2400
Number of Logic Elements/Cells
30720
30720
Number of I/Os
172
172
Number of Gates
-
-
RAM Size
162 kB
162 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

IC FPGA 220 I/O 324FBGA / FPGA Virtex®-5 LX Family 30720 Cells 65nm Technology 1V 324-Pin FCBGA
FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 324-Pin FC-BGA
FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 324-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VLX30T-2FFG323I provided by its distributors.

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 323-Pin FC-BGA
Field Programmable Gate Array, 2400 CLBs, 30720-Cell, PBGA323
IC MCU 16BIT 512KB FLASH 112LQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX30T2FFG323I