AMD XC5VLX30-1FFG324C

IC FPGA 220 I/O 324FBGA / FPGA Virtex®-5 LX Family 30720 Cells 65nm Technology 1V 324-Pin FCBGA
$ 500.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX30-1FFG324C.

IHS

Datasheet15 pages27 years ago

element14 APAC

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 323-Pin FC-BGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 323-Pin FC-BGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 323-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VLX30-1FFG324C provided by its distributors.

IC FPGA 220 I/O 324FBGA / FPGA Virtex®-5 LX Family 30720 Cells 65nm Technology 1V 324-Pin FCBGA
Field Programmable Gate Array, 2400 CLBs, 30720-Cell, PBGA324
FCBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA 2400 CLBS 1098 MHz PBGA324
FPGA, VIRTEX-5 LX, 30K, 324FBGA
FPGA, VIRTEX-5 LX, 30K, 324FBGA; No. of Logic Blocks:4800; Family Type:Virtex-5; No. of Speed Grades:1; Total RAM Bits:1179648; No. of I/O's:220; Clock Management:DCM, PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:3.3V; Operating Frequency Max:550MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:324; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX30-1FFG324C.