Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S1500-4FGG320I

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1500-4FGG320I.

IHS

Datasheet272 pages13 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC3S1500-4FGG320I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 200.2
$ 200.2
Stock
302,405
215,927
215,927
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
320
320
320
Number of Logic Blocks (LABs)
3328
3328
3328
Number of Logic Elements/Cells
29952
29952
29952
Number of I/Os
221
221
221
Number of Gates
1.5e+06
1.5e+06
1.5e+06
RAM Size
72 kB
72 kB
72 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 1.6M Gates 33192 Cells 657MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP2-30E-5FTN256C
IC FPGA 201 I/O 256FTBGA XP2 Field Programmable Gate Array (FPGA) IC 201 396288 29000 256-LBGA
Lattice SemiconductorLFE2-20E-6FN256I
IC FPGA 193 I/O 256FBGA ECP2 Field Programmable Gate Array (FPGA) IC 193 282624 21000 256-BGA
Lattice SemiconductorLFE2-20SE-7FN256C
IC FPGA 193 I/O 256FBGA ECP2 Field Programmable Gate Array (FPGA) IC 193 282624 21000 256-BGA

Descriptions

Descriptions of AMD XC3S1500-4FGG320I provided by its distributors.

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
Field Programmable Gate Array, 3328 CLBs, 1500000 Gates, 630MHz, 29952-Cell, CMOS, PBGA320
IC FPGA 221 I/O 320FBGA Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 589824 29952 320-BGA
FPGA 3328 CLBS 1500000 GATES 630 MHz PBGA320
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA900
1500000 System Gate 1.2 Volt Fpga
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1500-4FGG320I.