What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC1765EVO8I

64KX1 4.5V 5.5V 10MHZ Serial 1 Bit TSOP-8 SMD Mount 4.9276MM*3.937MM*1.1938MM
$ 5.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC1765EVO8I.

Farnell

Datasheet13 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC1765EVO8I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.925
$ 4.03
Stock
95,149
65,391
Authorized Distributors
3
1
Memory Size
8.1 kB
8.1 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
-
-
Frequency
-
-
Packaging
Bulk
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-04-27
LTD Date2010-10-27

Related Parts

Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of AMD XC1765EVO8I provided by its distributors.

64KX1 4.5V 5.5V 10MHz SERIAL 1bit TSOP-8 SMD mount 4.9276mm*3.937mm*1.1938mm
PROM Serial 64K-bit 5V 8-Pin TSOP
Configuration Memory, 64KX1, Serial, CMOS, PQCC20
IC PROM SER I-TEMP 3.3V 8-SOIC
PROM, 65KBIT, -40 TO 85DEG C, VOIC-8;
IC REG CHRG PUMP USB 1OUT 10UMAX

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)