What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC1765EVO8C

PROM Serial 64K-bit 5V 8-Pin TSOP

$ 4.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC1765EVO8C.

IHS

Datasheet13 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC1765EVO8C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.03
$ 5.925
Stock
65,076
94,666
Authorized Distributors
1
3
Memory Size
8.1 kB
8.1 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Operating Supply Voltage
-
-
Frequency
-
-
Packaging
Bulk
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip25LC1024-I/SM
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of AMD XC1765EVO8C provided by its distributors.

PROM Serial 64K-bit 5V 8-Pin TSOP
Configuration Memory, 64KX1, CMOS, CDIP8
IC SRAM 4.5MBIT PAR 100TQFP
IC SER CFG PROM 65K 8-SOIC
CONFIG MEMORY, 64KX1, SERIAL

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)