What’s new: Find the right parts faster with our redesigned experience

Learn more

Xicor X40011S8IA

Dual Gull Wing Power Supply Management Circuit Cmos (type) Supervisor 85C 3MA 4.89MM 5V
$ 1.425
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X40011S8IA.

IHS

Datasheet24 pages21 years ago
Datasheet25 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X40011S8IA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
Analog DevicesDS1834AS+T&R
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55,2.88V, CMOS, PDSO8
Texas InstrumentsLMC6953CMX/NOPB
Processor Supervisor 5V/3.3V 2 Active Low/Open Drain 8-Pin SOIC T/R
Analog DevicesDS1834AS
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Analog DevicesDS1834S
IC SUPERVISOR 2 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8

Descriptions

Descriptions of Xicor X40011S8IA provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 3mA 4.89mm 5V
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.6V, CMOS, PDSO8
IC VOLTAGE MONITOR DUAL 8-SOIC
The X40010/11/14/15 combines power-on reset con-trol, watchdog timer, supply voltage supervision, and secondary voltage supervision, in one package. This combination lowers system cost, reduces board space requirements, and increases reliability. Applying voltage to V CC activates the power on reset circuit which holds RESET/RESET active for a period of time. This allows the power supply and system oscilla-tor to stabilize before the processor can execute code.

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X40011S8I-A