What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 9926BP

Xcelite, 3/16 in. X 4 in. Series 99 Ballpoint Allen Hex Socket Screw Blade
$ 13.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9926BP.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

HammondCSKO444
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Hammond1593LGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 3.6X2.6X1.1 IN, RH SERIES
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Keystone510
HANDLE, INSTRUMENTATION, ALUMINUM, BLACK ANODIZE, 8-32 THREAD, LENGTH 3.50
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Keystone7177
HANDLE, INSTRUMENTATION, ROUND, ALUM/BLK ANODIZE, 10-32 THREAD, L 4.562, H 1.50

Descriptions

Descriptions of Xcelite 9926BP provided by its distributors.

XCELITE, 3/16 IN. X 4 IN. SERIES 99 BALLPOINT ALLEN HEX SOCKET SCREW BLADE
BLADE, BALLPOINT, ALLEN, HEXAGON; Bit Type:Hex Ballpoint; Hex Bit Size:3/16"; Length:102mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Drive Size - Imperial:3/16"; Tip / Nozzle Size:5mm
Interchangeable Screw Blade; Tipo De Punta:Hex Ballpoint; Punta Hex, Tamaño:3/16"; Longitud:25Mm; Destornillador, Tipo:Hex; Longitud Total:102Mm; Longitud De La Hoja:102Mm |Weller Xcelite 9926BP

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17