What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1E680MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 68muF ±20% 0.248Dia 6.30mm
$ 0.112
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E680MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1E680MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.209
$ 0.209
Stock
12,047
27,119
27,119
Authorized Distributors
3
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
160 mA
260 mA
260 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 68muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL680ME11D
Aluminum Electrolytic Capacitors - Leaded 68uF 25 Volt
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEUFR1E680B
Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUHD1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPJ1E680MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 68muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 25V ¡À20% 2.5mm 2000h@ 105¡ãC 160mA@ 120Hz,260mA@ 10kHz 6.3mm*11mm*12mm
CAP ALUM 68UF 20% 25V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1E680MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL