What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744777115

Power Choke Shielded Wirewound 15uH 20% 1KHz Ferrite 1.6A 0.081Ohm DCR Automotive T/R
$ 1.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777115.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.43%

CAD Models

Download Wurth Elektronik 744777115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.657
$ 1.652
Stock
97,483
78,872
Authorized Distributors
4
4
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
1.6 A
Shielding
-
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
-
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 800mA 1212 T/R
Wurth Elektronik74404024150
Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 0.47A 0.82Ohm DCR 1008 Automotive T/R
TAIYO YUDENBRL2012T150M
Inductor Power Chip Wirewound 15uH 20% 2.52MHz Ferrite 0.3A 1.3Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 T/R
Wurth Elektronik74438335150
Wurth Elektronik 15 ¦ÌH 3015, Idc 650mA, Rdc 830m¦¸, 3 x 3 x 1.5mm

Descriptions

Descriptions of Wurth Elektronik 744777115 provided by its distributors.

Power Choke Shielded Wirewound 15uH 20% 1KHz Ferrite 1.6A 0.081Ohm DCR Automotive T/R
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 19.5MHz 81mOhm Max 15muH
Power Inductor, 15Uh, 1.6A, 20%; Inductance:15Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.081Ohm Rohs Compliant: Yes |Würth Elektronik 744777115
Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 81 / Rated Current A = 1.6 / Self-Resonant Frequency MHz = 19.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 777 115