What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404024150

Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 0.47A 0.82Ohm DCR 1008 Automotive T/R
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404024150.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.62%

CAD Models

Download Wurth Elektronik 74404024150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.45A 2.5 X 2 X 1 Blister Plastic T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Ind Power Chip Shielded Wirewound 15uH ±20% 1MHz 14 Q-Factor Ferrite 0.49A T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.56A 1.11Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74404024150 provided by its distributors.

Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 0.47A 0.82Ohm DCR 1008 Automotive T/R
WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 15UH 470MA 830MOHM SMD
WE-LQS SERIES; 2 SHIELDED WIRE-WOUND SMD INDUCTOR 15
1MHz 28MHz 750mA 470mA 15¦ÌH 830m¦¸ ¡À20% 1008 , 2.5mm*2mm*1.2mm
Wurth Elektronik 74404024150 パワーインダクタ
WE-LQS Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 15muH
Inductor, Semi-Shielded, 15Uh, 20%, 0.47A; Inductance:15Μh; Rms Current (Irms):470Ma; Inductor Construction:Semishielded; Saturation Current (Isat):750Ma; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:2.5Mm Rohs Compliant: Yes |Würth Elektronik 74404024150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)