What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7447076

Fixed Ind 150UH 5A 45 Mohm Th
$ 4.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447076.

Wurth Elektronik

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.56%

CAD Models

Download Wurth Elektronik 7447076 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Murata Power Solutions60B154C
Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R
Wurth Elektronik744135
Toroidal Inductor, 157Uh, 5.1A, tht Rohs Compliant: Yes |Würth Elektronik 744135
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
Inductor High Current Toroid 150uH/76uH 15% 1KHz 4.9A 0.052Ohm DCR RDL
Inductor High Current Toroid 150uH 15% 1KHz 4.9A 52mOhm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 7447076 provided by its distributors.

FIXED IND 150UH 5A 45 MOHM TH
WE-FI Radial Vertical (Open) 1.083Diax0.512W 27.50mmx13.00mm 150muH
Wurth Elektronik 150 ¦ÌH, WE-FI, 6.1A, , 27.5mm, 11.5mm
10KHz 5A 150¦ÌH 45m¦¸ ¡À20% , 27.5mm*13mm*27.5mm
WE-FI Leaded Toroidal Line Choke
Inductor, Toroidal, 150Uh, 5A, 20%, Radial; Product Range:We-Fi Series; Inductance:150Μh; Rms Current (Irms):5A; Dc Resistance Max:0.045Ohm; Inductance Tolerance:± 20%; Case Dimensions:27.5Mm X 13Mm Rohs Compliant: Yes |Würth Elektronik 7447076

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)