What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744313330

Fixed Ind 3.3UH 12A 8.1 Mohm SMD
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744313330.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.46%

CAD Models

Download Wurth Elektronik 744313330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 15A 0.0092Ohm DCR T/R
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD
Wurth Elektronik7443330330
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744313330 provided by its distributors.

FIXED IND 3.3UH 12A 8.1 MOHM SMD
Power Choke Shielded Wirewound 3.3uH/2.45uH 20% 100KHz 12A 0.0081Ohm DCR Automotive AEC-Q200 T/R
WE-HCI SMT Flat Wire High Current Inductor
100KHz 30MHz 14A 12A 3.3¦ÌH 8.1m¦¸ ¡À20% , 13mm*12.8mm*3.5mm
WE-HCI Nonstandard 0.512Lx0.504W 13.00mmx12.80mm 3.3muH
POWER INDUCTOR, 3.3UH, SHIELDED, 14A;
Wurth Elektronik 744313330 巻線チップインダクタ
Power Inductor, 3.3Uh, 12A, 20%; Inductance:3.3Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:8100Μohm Rohs Compliant: Yes |Würth Elektronik 744313330

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)