What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU5028A-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.085Ohm DCR Automotive T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028A-100Y.

IHS

Datasheet3 pages6 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+33.61%

Alternate Parts

Price @ 1000
$ 0.485
$ 0.43
Stock
75,102
222,731
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
1.8 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
85 mΩ
63 mΩ
Q Factor
-
18
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.063Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.015A 0.5Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 10uH 30% 1MHz Metal Alloy 0.68A 0.689Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRU5028A-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.085Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Ind5.2X5.2X2.8Mm,10Uh30%1.8A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU5028A-100Y
100KHz 25MHz 1.4A 1.8A 18@2.52MHz 10¦ÌH 85m¦¸ ¡À30% SMD,5.2X5.2MM 5.2mm*5.2mm*3mm
FIXED IND 10UH 1.8A 85 MOHM SMD
1.8A 10uH ±30% 1.4A SMD,5.2x5.2mm Power Inductors ROHS
SRU5028A Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 10muH
INDUCTOR, POWER, 10UH, 1.4A, 30%
INDUCTOR, 10UH, 1.4A, 30%, POWER; Inductance: 10µH; RMS Current (Irms): 1.8A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: SRU5028A Series; Power Inductor Case: 5.2mm x 5.2mm x 2.8mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028A100Y