Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6028-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 2A 0.065Ohm DCR T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-100Y.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
+102%

CAD Models

Download Bourns SRR6028-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.621
Stock
138,449
2,336
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
11
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 12Q-Factor Ferrite 1.25A T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 22Q-Factor Ferrite 2.6A 0.057Ohm DCR 3131 Automotive T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.015A 0.5Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 10uH 30% 1MHz Metal Alloy 0.68A 0.689Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRR6028-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 2A 0.065Ohm DCR T/R
SRR6028 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,10 UH +/-30% 2A IDC Q:11
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
FIXED IND 10UH 2A 65 MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard
INDUCTOR, SHIELDED, 10UH, 2A, 30%; Induc; INDUCTOR, SHIELDED, 10UH, 2A, 30%; Inductance:10µH; RMS Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):1.7A; Product Range:SRR6028 Series; Power Inductor Case:6.8mm x 6.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-100Y.