What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7440520018

Power Choke Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.6A 0.035Ohm DCR T/R
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440520018.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+877%

CAD Models

Download Wurth Elektronik 7440520018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 9.18Q-Factor Ferrite 2.7A 0.025Ohm DCR T/R
Wurth Elektronik7440430018
Power Choke Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.7A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 8Q-Factor Ferrite 3A 28mOhm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 8.9Q-Factor Ferrite 2.6A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.7A 0.056Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 4.05A 0.026Ohm DCR 2020 T/R

Descriptions

Descriptions of Wurth Elektronik 7440520018 provided by its distributors.

Power Choke Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.6A 0.035Ohm DCR T/R
POWER-CHOKE WE-TPC | FIXED IND 1.8UH 2.6A 35 MOHM SMD
WE-TPC SMT Shielded Tiny Power Inductor
INDUCTORS, FIXED, WE-TPC 5818 1.8UH 2.6A .024OHM
100KHz 100MHz 3A 2.6A 1.8¦ÌH 35m¦¸ ¡À30% 2323 5.8mm*5.8mm*2mm
WE-TPC 2323 (5858Metric) 0.228Lx0.228W 5.80mmx5.80mm 1.8muH
Wurth Elektronik 7440520018 パワーインダクタ
INDUCTOR, 1.8UH, 30%, 6.1X6.1MM, POWER; Inductance: 1.8µH; RMS Current (Irms): 2.6A; Inductor Construction: Shielded; Saturation Current (Isat): 3A; Product Range: WE-TPC Series; Power Inductor Case: 5.8mm x 5.8mm x 1.8mm; DC Resistance Max: 0.035ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 100MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)