What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 5580835

Wa-clug Series Tin Plated Tubular Ring Terminal, M8 Stud Size, 35MM2 to 35MM2
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 5580835.

Wurth Elektronik

Datasheet3 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

CAD Models

Download Wurth Elektronik 5580835 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton
PanduitP2-14R-T
Ring terminal large wire 2 AWG 1/4 stud size non-insulated bulk package.
PanduitP2-10R-T
Ring Terminal, #10 Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
TE Connectivity320741
Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece

Descriptions

Descriptions of Wurth Elektronik 5580835 provided by its distributors.

WA-CLUG SERIES TIN PLATED TUBULAR RING TERMINAL, M8 STUD SIZE, 35MM2 TO 35MM2
Wurth Elektronik , WA-CLUG, M8, 8.4mm, 35mm
Terminal, Compression Lug, M8; Product Range:Waclug Series; Termination:Screw; Wire Size Awg Max:-; Conductor Area Csa:35Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Insulation:Non Insulated Rohs Compliant: Yes |Würth Elektronik 5580835

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)