Wolfspeed C4D08120E

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12.1A, 1200V V(RRM), Silicon Carbide, TO-252
$ 5.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D08120E.

IHS

Datasheet6 pages7 years ago

Wolfspeed

element14 APAC

Newark

TME

Inventory History

3 month trend:
-49.61%

CAD Models

Download Wolfspeed C4D08120E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2025-12-01
LTD Date2025-12-01
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon

Descriptions

Descriptions of Wolfspeed C4D08120E provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12.1A, 1200V V(RRM), Silicon Carbide, TO-252
1200 V, 8 A, TO-252-2 package, Industrial qualified, Discrete SiC Schottky Diode
Wolfspeed
Wolfspeed SiC Schottky Diode, 24.5A, 1200V, SMD, DPAK (TO-252), 3-Pin
DIODE SCHOTT 1.2KV 12.1A TO252-2
DIODE SIL CARB 1.2KV 24.5A TO252
DIODE SCHOTTKY 1.2KV 8A TO252-2
SMD SiC-Schottky 1200V 12A TO252
DIODE, SIC REC, 1200V, 7.5A, TO252-2; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):12.1A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:64A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:TO-252; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D08120E.