Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W29GL128CH9T

NOR Flash Parallel 3V/3.3V 128M-bit 128M x 1 100ns 56-Pin TSOP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W29GL128CH9T.

IHS

Datasheet67 pages9 years ago

_legacy Avnet

CAD Models

Download Winbond W29GL128CH9T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.326
Stock
238,234
261,314
Authorized Distributors
0
1
Case/Package
TSSOP
TFSOP
Number of Pins
56
56
Density
128 Mb
128 Mb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 70ns 56-Pin TSOP Tray
IC FLASH 128MBIT PARALLEL 56TSOP FLASH - NOR Memory IC 128Mbit Parallel 70 ns 56-TSOP
Microchip 16Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Winbond W29GL128CH9T provided by its distributors.

NOR Flash Parallel 3V/3.3V 128M-bit 128M x 1 100ns 56-Pin TSOP
3A991.B.1.A Surface Mount Tube 128MX1 ic memory 100ns 18.4mm 55mA 128Mb
IC FLASH 128MBIT PARALLEL 56TSOP
LED Lighting Drivers I2C LED BLINKER 8BIT

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp