Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W25Q128JVEIM

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin WSON EP
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVEIM.

IHS

Datasheet79 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-46.58%

CAD Models

Download Winbond W25Q128JVEIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.699
$ 2.297
$ 2.297
Stock
1,328,469
522,895
522,895
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Winbond W25Q128JVEIM provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin WSON EP
Active SERIAL DUAL Non-Volatile FLASH Memory -40C~85C TA 3V 134217728bit 6mm
IC FLASH 128MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6)
128Mbit 2.7V~3.6V 133MHz SPI WSON-8-EP(6x8) Memory RoHS
Winbond 128Mbit NOR, SPI, WSON-8, 8.1 x 6.1 x 0.75mm
IC FLASH 128MBIT SPI/QUAD 8WSON
IC FLASH 128M SPI 133MHZ 8WSON

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp