Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2C031001A00JSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C031001A00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-30.53%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.135
$ 0.135
Stock
110,036
410,325
410,325
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
6.604 mm
6.604 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC3100DQ50J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100AA50J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82DC3100CK50J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive T/R
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo

Descriptions

Descriptions of WIMA MKS2C031001A00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Capacitor, Polyester, 100nF ±5%, 63V, 40V, Pitch 5mm, TH, 7.2mm × 2.5mm × 6.5mm
MKS2 Series 63 V 0.1 uF ±5 % LS=5 mm Radial Metallized PET Film Capacitor
CAP, 0.1µF, 63V, 5%, PET, POTTED; Capacitance: 0.1µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MK; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA