What’s new: Find the right parts faster with our redesigned experience

Learn more

West Penn AQ225

West Penn Wire AQ225 Aquaseal Direct Burial Audio Cable 1000 Feet
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for West Penn AQ225.

Newark

Datasheet1 page13 years ago
Datasheet0 pages0 years ago

Herman ProAV

Related Parts

Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE3522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
Phoenix Contact2744652
Wire And Cable, 2 Conductor(s), 22AWG, 48V, Communication Cable

Descriptions

Descriptions of West Penn AQ225 provided by its distributors.

West Penn Wire AQ225 Aquaseal Direct Burial Audio Cable 1000 Feet
Unshielded Multipair Cable 1Pr 1000Ft 300V Black; Cable Shielding:Unshielded; No. Of Pairs:1 Pair; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |West Penn AQ225

Manufacturer Aliases

West Penn has several brands around the world that distributors may use as alternate names. West Penn may also be known as the following names:

  • West Penn Wire
  • West Penn Wire Corp